- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLAB01K8B
Description
+
Switch Limit N.O./N.C. SPDT Cat Whisker Conduit 6A 600VAC 250VDC 0.1N Rotary Screw Mount
Search Keywords: GLAB01K8B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLAB01K8B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Global
-
Actuator Style:Cat Whisker
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:0.1 N
-
Dimension:42 x 42 x 216.6 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$792.26
5
$503.32
8
$332.05
10 +
$325.41
Click for Quote
Log in
to unlock special pricing