- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLAB01E7B
Honeywell
GLAB01E7B
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 600VAC 250VDC 0.1N Rotary Conduit Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 600VAC 250VDC 0.1N Rotary Conduit Automotive
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords: GLAB01E7B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLAB01E7B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Wobble/Coil Actuator
-
Actuator Style:Wobble
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:0.1 N
-
Dimension:N/A
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Frequently Asked Questions
Is GLAB01E7B RoHS compliant?
Yes, GLAB01E7B is RoHS compliant.
What is the lead time for GLAB01E7B?
The standard lead time for GLAB01E7B is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
28 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$478.70
3
$451.23
5
$448.97
10
$446.74
20 +
$431.85
Click for Quote
Log in
to unlock special pricing