Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

GLAB01A2B

MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary, Adjustable Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A600; DC 13, Q300, PG 13,5, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67; NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL
Product Highlights:
  • Designed to IEC standard for world-wide applications
  • UL, CSA, and CE
  • International conduit sizes
  • Direct PLC interface compatible (two circuit)
  • Modular construction reduces maintenance parts costs
  • Designed for ease of installation
  • Variety of basic switch versions
  • Wide choice of actuators
Search Keywords: GLAB01A2B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: GLAB01A2B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Roller Lever
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GLAB01A2B RoHS compliant?
Yes, GLAB01A2B is RoHS compliant.
What is the lead time for GLAB01A2B?
The standard lead time for GLAB01A2B is approximately 69 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
69 Weeks can ship 2/29/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$235.92
5
$230.93
10
$213.29
20
$209.72
50
$206.15
100 +
$205.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!