- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLAA22D
Description
+
Switch Limit N.O./N.C. DPDT Top Roller Arm Screw Mount 0.1A 9.5N Linear Conduit Automotive
Search Keywords: GLAA22D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLAA22D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Global
-
Actuator Style:Top Roller Arm
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:9.5 N
-
Dimension:42 x 42 x 141.2 mm
-
Maximum Current Rating:0.1 A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$190.33
5
$172.10
10
$168.52
25
$167.68
100 +
$166.84
Click for Quote
Log in
to unlock special pricing