- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLAA22A1B
Honeywell
GLAA22A1B
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Screw Mount 0.1A 0.33N Rotary Conduit Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Screw Mount 0.1A 0.33N Rotary Conduit Automotive
Search Keywords: GLAA22A1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLAA22A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Global
-
Actuator Style:Side Rotary with Roller
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:0.33 N
-
Dimension:42 x 62 x 145.8 mm
-
Maximum Current Rating:0.1 A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
Frequently Asked Questions
Is GLAA22A1B RoHS compliant?
Yes, GLAA22A1B is RoHS compliant.
What is the lead time for GLAA22A1B?
The standard lead time for GLAA22A1B is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3
$710.66
5
$451.48
8
$297.85
10 +
$291.89
Click for Quote
Log in
to unlock special pricing