- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLAA20D
Honeywell
GLAA20D
Switch Limit N.O./N.C. DPDT Top Roller Arm Screw Mount 6A 600VAC 250VDC 9.5N Linear Conduit Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. DPDT Top Roller Arm Screw Mount 6A 600VAC 250VDC 9.5N Linear Conduit Automotive
Search Keywords: GLAA20D
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | GLAA20D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Global |
| Actuator Style: | Top Roller Arm |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 9.5 N |
| Dimension: | 42 x 42 x 141.2 mm |
| Maximum Current Rating: | 6@120VAC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 4, 12, 13 |
| Body Orientation: | Straight |
Frequently Asked Questions
Is GLAA20D RoHS compliant?
Yes, GLAA20D is RoHS compliant.
What is the lead time for GLAA20D?
The standard lead time for GLAA20D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
3
17 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1
$266.67
3
$243.94
5
$233.90
8
$231.59
10 +
$229.29
Click for Quote
Log in
to unlock special pricing