Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

GLAA20C

MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Top Roller Plunger, Ø 12 mm x 5 mm [0.47 in x 0.2 in] Stainless Steel Roller, 2NC 2NO Double Pole Double Throw (DPDT) Snap Action, AC 15, A600; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], IP 67; NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL
Product Highlights:
  • Designed for ease of installation
  • Variety of basic switch versions
  • Wide choice of actuators
  • Designed to IEC standard for world-wide applications
  • UL, CSA, and CE
  • International conduit sizes
  • Direct PLC interface compatible (two circuit)
  • Modular construction reduces maintenance parts costs
Search Keywords: GLAA20C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: GLAA20C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536500000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Global
Actuator Style: Top Roller Plunger
Pole Throw Configuration: DPDT
Switch Configuration: N.O./N.C.
Operating Force: 16 N
Dimension: 42 x 42 x 126.3 mm
Maximum Current Rating: 6@120VAC A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 4, 12, 13
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GLAA20C RoHS compliant?
Yes, GLAA20C is RoHS compliant.
What is the lead time for GLAA20C?
The standard lead time for GLAA20C is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
25   can ship 1/1/27
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$283.71
3
$275.83
5
$275.14
10
$272.05
20 +
$264.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!