- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLAA07C
Honeywell
GLAA07C
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.1A 50VAC 50VDC 16N Linear Conduit Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.1A 50VAC 50VDC 16N Linear Conduit Automotive
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
- Gold contacts
Search Keywords: GLAA07C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | GLAA07C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365011 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Global |
| Actuator Style: | Top Roller Plunger |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 16 N |
| Dimension: | 42 x 42 x 126.3 mm |
| Maximum Current Rating: | 0.1@50VAC 50VDC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 4, 12, 13 |
| Body Orientation: | Straight |
Frequently Asked Questions
Is GLAA07C RoHS compliant?
Yes, GLAA07C is RoHS compliant.
What is the lead time for GLAA07C?
The standard lead time for GLAA07C is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
3
$250.97
5
$185.33
8
$137.55
10 +
$134.80
Click for Quote
Log in
to unlock special pricing