説明
+
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Wobble Actuator, Ø 6,4 mm x 150 mm [0.25 in x 5.9 in] Plastic Rod, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A600; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], IP 67; NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL
検索キーワード: GLAA01E7A
仕様
+
-
製品属性属性値 属性を選択
-
サプライヤー:Honeywell
-
部品番号:GLAA01E7A
-
測定単位:あたり 個
-
RoHS:はい
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
10 -
タイプ:Global
-
アクチュエータスタイル:Wobble
-
極数・位置構成:SPDT
-
スイッチ構成:N.O./N.C.
-
操作力:N/A
-
寸法:N/A
-
最大定格電流:N/A
-
端子タイプ:Conduit
-
筐体保護等級としてのNEMA規格:N/A
-
ボディの向き:Straight
リソース
+
Frequently Asked Questions
Is GLAA01E7A RoHS compliant?
Yes, GLAA01E7A is RoHS compliant.
What is the lead time for GLAA01E7A?
The standard lead time for GLAA01E7A is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
価格一致保証
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
3
36 週間
出荷できます
4/30/27