- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLAA01B
Honeywell
GLAA01B
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, ...
View Datasheet Accessories Notify Me
- Variety of basic switch versions
- Wide choice of actuators
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | GLAA01B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Global |
| Actuator Style: | Top Plunger |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 16 N |
| Dimension: | 42 x 42 x 113.3 mm |
| Maximum Current Rating: | 6@120VAC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 4, 12, 13 |
| Body Orientation: | Straight |