- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLAA01A4J
Honeywell
GLAA01A4J
General Purpose Limit Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
General Purpose Limit Switch
Product Highlights:
- Side rotary
- Adjustable rod lever
- Screw terminal
- Limit switch
- IP67 ? Dust Tight, Waterproof
- Long mechanical life up to 15, 000, 000 cycles
- Operating temperature: -25 °C to 85 °C
- Lead free
- RoHS Compliant
Search Keywords: GLAA01A4J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLAA01A4J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Adjustable Rod Lever
Product Guides
+
Frequently Asked Questions
Is GLAA01A4J RoHS compliant?
Yes, GLAA01A4J is RoHS compliant.
What is the lead time for GLAA01A4J?
The standard lead time for GLAA01A4J is approximately 69 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
69 Weeks
can ship
2/2/28
Price (USD)
Qty
Unit Price
1
$363.20
5
$246.97
10
$228.82
25
$207.03
100 +
$199.76
Click for Quote
Log in
to unlock special pricing