Honeywell Authorized Distributor

GLAA01A2Y

MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary, Adjustable Roller Lever, Ø 50 mm x 10 mm [1.97 in x 0.4 in] Rubber Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A600; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67; NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL
Search Keywords: GLAA01A2Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: GLAA01A2Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365007
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GLAA01A2Y RoHS compliant?
Yes, GLAA01A2Y is RoHS compliant.
What is the lead time for GLAA01A2Y?
The standard lead time for GLAA01A2Y is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 2/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$413.38
5
$305.26
8
$226.56
10 +
$222.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!