Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

GKNA30

Switch Safety Interlock N.C. 3PST Key 240VAC 250VDC Screw Mount Conduit 1000000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Safety Interlock N.C. 3PST Key 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Search Keywords: GKNA30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    GKNA30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Door Interlock
  • Actuator Style:
    Key
  • Pole Throw Configuration:
    3PST
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    Conduit
  • Operating Temperature:
    -25 to 85 °C
  • IP Rating:
    IP67
  • Dimension:
    N/A
  • Switch Configuration:
    N.C.
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GKNA30 RoHS compliant?
Yes, GKNA30 is RoHS compliant.
What is the lead time for GKNA30?
The standard lead time for GKNA30 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 837
Can Ship immediately
7 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$99.48
5
$96.31
10
$88.10
20
$86.84
50
$77.23
100 +
$73.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!