- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- GKME09
Honeywell
GKME09
Switch Safety Interlock N.O./N.C. DPST Key 0.1A 30VAC 30VDC Screw Mount Twin Micro-Connector 5000000Cycles
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GKME09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Global Miniature Key Operated
-
Actuator Style:Key
-
Pole Throw Configuration:DPST
-
Maximum Current Rating:0.1@30VAC 30VDC A
-
Terminal Type:Twin Micro-Connector
-
Operating Temperature:-25 to 85 °C
-
IP Rating:IP66/IP67
-
Dimension:N/A
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight