- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- GKMD09
Honeywell
GKMD09
Switch Safety Interlock N.O./N.C. SPST/SPST Key 0.1A 50VAC 50VDC Screw Mount Connector 5000000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Safety Interlock N.O./N.C. SPST/SPST Key 0.1A 50VAC 50VDC Screw Mount Connector 5000000Cycles
Product Highlights:
- Positive opening operation of normally closed contacts
- Compact enclosure
- Side or top key entry
- Choice of pre-wired cable or micro-change connector
- Bottom or side cable exit
- Bottom or side, or dual connector exit
- High switching current capability
- Choice of two stainless steel keys (Key sold separately)
- Dust cap for unused key entry
- UL, CSA, CE, BG
Search Keywords: GKMD09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GKMD09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Global Miniature Key Operated
-
Actuator Style:Key
-
Pole Throw Configuration:SPST/SPST
-
Maximum Current Rating:0.1 A
-
Terminal Type:Connector
-
Operating Temperature:-25 to 85 °C
-
IP Rating:IP66/IP67
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Frequently Asked Questions
Is GKMD09 RoHS compliant?
Yes, GKMD09 is RoHS compliant.
What is the lead time for GKMD09?
The standard lead time for GKMD09 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
8 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$359.26
3
$343.39
5 +
$236.94
Click for Quote
Log in
to unlock special pricing