- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- GKMB33
Honeywell
GKMB33
Switch Safety Interlock N.O./N.C. DPST Key 240VAC Screw Mount Cable 5000000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Safety Interlock N.O./N.C. DPST Key 240VAC Screw Mount Cable 5000000Cycles
Product Highlights:
- Positive opening operation of normally closed contacts
- Compact enclosure
- Side or top key entry
- Choice of pre-wired cable or micro-change connector
- Bottom or side cable exit
- Bottom or side, or dual connector exit
- High switching current capability
- Choice of two stainless steel keys (Key sold separately)
- Dust cap for unused key entry
- UL, CSA, CE, BG
Search Keywords: GKMB33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GKMB33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Global Miniature Key Operated
-
Actuator Style:Key
-
Pole Throw Configuration:DPST
-
Maximum Current Rating:N/A
-
Terminal Type:Wire Lead
-
Operating Temperature:-25 to 85 °C
-
IP Rating:IP66/IP67
-
Dimension:34 x 16 x 71.7 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is GKMB33 RoHS compliant?
Yes, GKMB33 is RoHS compliant.
What is the lead time for GKMB33?
The standard lead time for GKMB33 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
6 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$154.44
5
$148.86
10
$135.93
20
$133.70
50
$118.61
100 +
$112.60
Click for Quote
Log in
to unlock special pricing