- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- GKMB19
Honeywell
GKMB19
Switch Safety Interlock N.O./N.C. DPST Key 0.1A 50VAC 50VDC Screw Mount Cable 5000000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Safety Interlock N.O./N.C. DPST Key 0.1A 50VAC 50VDC Screw Mount Cable 5000000Cycles
Product Highlights:
- Positive opening operation of normally closed contacts
- Compact enclosure
- Side or top key entry
- Choice of pre-wired cable or micro-change connector
- Bottom or side cable exit
- Bottom or side, or dual connector exit
- High switching current capability
- Choice of two stainless steel keys (Key sold separately)
- Dust cap for unused key entry
- UL, CSA, CE, BG
Search Keywords: GKMB19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GKMB19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Global Miniature Key Operated
-
Actuator Style:Key
-
Pole Throw Configuration:DPST
-
Maximum Current Rating:0.1@50VAC 50VDC A
-
Terminal Type:Wire Lead
-
Operating Temperature:-25 to 85 °C
-
IP Rating:IP66/IP67
-
Dimension:N/A
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Frequently Asked Questions
Is GKMB19 RoHS compliant?
Yes, GKMB19 is RoHS compliant.
What is the lead time for GKMB19?
The standard lead time for GKMB19 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
5 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$146.86
5
$144.28
10
$143.16
20
$142.05
50
$127.33
100 +
$122.06
Click for Quote
Log in
to unlock special pricing