- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- GKMB17
Honeywell
GKMB17
Switch Safety Interlock N.C. DPST Key 0.1A 50VAC 50VDC Screw Mount Cable 5000000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Safety Interlock N.C. DPST Key 0.1A 50VAC 50VDC Screw Mount Cable 5000000Cycles
Product Highlights:
- Positive opening operation of normally closed contacts
- Compact enclosure
- Side or top key entry
- Choice of pre-wired cable or micro-change connector
- Bottom or side cable exit
- Bottom or side, or dual connector exit
- High switching current capability
- Choice of two stainless steel keys (Key sold separately)
- Dust cap for unused key entry
- UL, CSA, CE, BG
Search Keywords: GKMB17
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | GKMB17 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536500000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Global Miniature Key Operated |
| Actuator Style: | Key |
| Pole Throw Configuration: | DPST |
| Maximum Current Rating: | 0.1@50VAC 50VDC A |
| Terminal Type: | Wire Lead |
| Operating Temperature: | -25 to 85 °C |
| IP Rating: | IP66/IP67 |
| Switch Configuration: | N.C. |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is GKMB17 RoHS compliant?
Yes, GKMB17 is RoHS compliant.
What is the lead time for GKMB17?
The standard lead time for GKMB17 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
8 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$128.89
5
$126.62
10
$125.64
20
$124.66
50
$111.74
100 +
$107.02
Click for Quote
Log in
to unlock special pricing