- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- GKMB16
Honeywell
GKMB16
Switch Safety Interlock N.C. DPST Key Screw Mount Cable 5000000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Safety Interlock N.C. DPST Key Screw Mount Cable 5000000Cycles
Product Highlights:
- UL, CSA, CE, BG, SIL 3 capable
- Compact enclosure
- Side or top key entry
- Positive opening operation of normally closed contacts
- Bottom or side cable exit
- Dust cap for unused key entry
- Bottom or side, or dual connector exit
- High switching current capability
- Choice of two stainless steel keys (Key sold separately)
- Choice of pre-wired cable or micro-change connector
- Stackable design allows one switch to be mounted on top of another
Search Keywords: GKMB16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GKMB16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Global Miniature Key Operated
-
Actuator Style:Key
-
Pole Throw Configuration:DPST
-
Maximum Current Rating:N/A
-
Terminal Type:Wire Lead
-
Operating Temperature:-25 to 85 °C
-
IP Rating:IP66/IP67
-
Dimension:N/A
-
Switch Configuration:N.C.
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is GKMB16 RoHS compliant?
Yes, GKMB16 is RoHS compliant.
What is the lead time for GKMB16?
The standard lead time for GKMB16 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
69
can ship 11/30/26
MOQ for out of Stock Qty:
3
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$207.03
3
$203.64
5
$202.64
8
$202.14
10 +
$171.33
Click for Quote
Log in
to unlock special pricing