- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- GKMA19
Honeywell
GKMA19
Switch Safety Interlock N.O./N.C. SPST/SPST Key 0.1A 50VAC 50VDC Screw Mount Cable 5000000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Safety Interlock N.O./N.C. SPST/SPST Key 0.1A 50VAC 50VDC Screw Mount Cable 5000000Cycles
Search Keywords: GKMA19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GKMA19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Global Miniature Key Operated
-
Actuator Style:Key
-
Pole Throw Configuration:SPST/SPST
-
Maximum Current Rating:0.1@50VAC 50VDC A
-
Terminal Type:Wire Lead
-
Operating Temperature:-25 to 85 °C
-
IP Rating:IP66/IP67
-
Dimension:36.3 x 16 x 69.4 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Frequently Asked Questions
Is GKMA19 RoHS compliant?
Yes, GKMA19 is RoHS compliant.
What is the lead time for GKMA19?
The standard lead time for GKMA19 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
3
$268.00
5
$197.90
8
$146.88
10 +
$143.94
Click for Quote
Log in
to unlock special pricing