- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- GKLA2K1A2-F04
Honeywell
GKLA2K1A2-F04
Switch Safety Interlock N.O./N.C. DPDT Key 6A 240VAC 250VDC Screw Mount Connector
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | GKLA2K1A2-F04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Actuator Style: | Key |
| Pole Throw Configuration: | DPDT |
| Maximum Current Rating: | 6@120VAC A |
| Terminal Type: | Connector |
| Operating Temperature: | -25 to 40 °C |
| IP Rating: | IP68 |
| Dimension: | 110 x 48.8 x 183.58 mm |
| Switch Configuration: | N.O./N.C. |
| Body Orientation: | Straight |
-
This product is discontinued, but still in stock.