Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

GKEC06L

Switch Safety Interlock N.C. DPST Key 500VAC 250VDC Screw Mount Conduit 1000000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Safety Interlock N.C. DPST Key 500VAC 250VDC Screw Mount Conduit 1000000Cycles
Product Highlights:
  • Positive opening safety contacts
  • Multiple contact configurations
  • Rotating head allows actuator engagement from five orientations
  • Double insulation per IEC 60947-5-1
  • Choice of two standard actuators
  • Small size
  • Global approvals (cULus, CE, CCC)
Search Keywords: GKEC06L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: GKEC06L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Dual Entry Key Operated
Actuator Style: Key
Pole Throw Configuration: DPST
Terminal Type: Conduit
Operating Temperature: -25 to 85 °C
IP Rating: IP66
Switch Configuration: N.C.
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GKEC06L discontinued?
Yes, GKEC06L from Honeywell is discontinued (end-of-life August 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GKEC06L RoHS compliant?
Yes, GKEC06L is RoHS compliant.
What is the lead time for GKEC06L?
The standard lead time for GKEC06L is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Ships today, if you order in
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.70
125
$4.51
249
$4.32
1,244
$4.16
3,732 +
$3.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!