- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- GKEC01L
Honeywell
GKEC01L
Switch Safety Interlock N.O./N.C. DPST Key 600VAC 250VDC Screw Mount Conduit 1000000Cycles
View Datasheet Ask the Datasheet Accessories Notify Me
- Positive opening safety contacts
- Multiple contact configurations
- Rotating head allows actuator engagement from five orientations
- Double insulation per IEC 60947-5-1
- Choice of two standard actuators
- Small size
- Global approvals (cULus, CE, CCC)
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | GKEC01L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536500000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Dual Entry Key Operated |
| Actuator Style: | Key |
| Pole Throw Configuration: | DPST |
| Terminal Type: | Conduit |
| Operating Temperature: | -25 to 85 °C |
| IP Rating: | IP66 |
| Switch Configuration: | N.O./N.C. |
| Body Orientation: | Straight |