Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

GKEA03L

Switch Safety Interlock N.O./N.C. SPST/SPST Key 600VAC 250VDC Screw Mount Conduit 1000000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Safety Interlock N.O./N.C. SPST/SPST Key 600VAC 250VDC Screw Mount Conduit 1000000Cycles
Product Highlights:
  • Positive opening safety contacts
  • Multiple contact configurations
  • Rotating head allows actuator engagement from five orientations
  • Double insulation per IEC 60947-5-1
  • Choice of two standard actuators
  • Small size
  • Global approvals (cULus, CE, CCC)
Search Keywords: GKEA03L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: GKEA03L
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Dual Entry Key Operated
Actuator Style: Key
Pole Throw Configuration: SPST/SPST
Terminal Type: Conduit
Operating Temperature: -25 to 85 °C
IP Rating: IP66
Switch Configuration: N.O./N.C.
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GKEA03L RoHS compliant?
Yes, GKEA03L is RoHS compliant.
What is the lead time for GKEA03L?
The standard lead time for GKEA03L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$107.67
5
$98.16
10
$90.03
20
$89.59
50
$89.37
100 +
$89.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!