Image is representational - see mfr. specs

GKCC30LX

Honeywell

Switch Safety Interlock N.C. 4PST 0.1A 50VAC 50VDC Screw Mount Conduit Automotive

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Safety Interlock N.C. 4PST 0.1A 50VAC 50VDC Screw Mount Conduit Automotive
Search Keywords: GKCC30LX
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Honeywell
  • Número do item:
    GKCC30LX
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365011
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Dual Entry Key Operated
  • Actuator Style:
    N/A
  • Pole Throw Configuration:
    4PST
  • Maximum Current Rating:
    0.1 A
  • Terminal Type:
    Conduit
  • Operating Temperature:
    -25 to 85 °C
  • IP Rating:
    IP67
  • Dimension:
    42 x 42.6 x 121.6 mm
  • Switch Configuration:
    N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
3
22 Weeks Pode enviar 27/10/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
3
$1,047.14
5
$665.24
8
$438.88
10 +
$430.10
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!