- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- GKCC1L6
Honeywell
GKCC1L6
Switch Safety Interlock N.O./N.C. SPST/SPST Key 6A 600VAC 250VDC Screw Mount Conduit Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | GKCC1L6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Dual Entry Key Operated |
| Actuator Style: | Key |
| Pole Throw Configuration: | SPST/SPST |
| Maximum Current Rating: | 6@120VAC A |
| Terminal Type: | Conduit |
| Operating Temperature: | -25 to 85 °C |
| IP Rating: | IP67 |
| Dimension: | 42 x 42.6 x 121.6 mm |
| Switch Configuration: | N.O./N.C. |
| Body Orientation: | Straight |