- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- GKCA34L6-FW
Description
+
Switch Safety Interlock N.O./N.C. 4PST Key 0.1A 50VAC 50VDC Screw Mount Conduit Automotive
Search Keywords: GKCA34L6FW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GKCA34L6-FW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dual Entry Key Operated
-
Actuator Style:Key
-
Pole Throw Configuration:4PST
-
Maximum Current Rating:0.1 A
-
Terminal Type:Conduit
-
Operating Temperature:-25 to 85 °C
-
IP Rating:IP67
-
Dimension:42 x 42.6 x 121.6 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$1,728.78
3
$1,682.68
5 +
$1,060.09
Click for Quote
Log in
to unlock special pricing