Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

GKCA30LX

Switch Safety Interlock N.C. 4PST 0.1A 50VAC 50VDC Screw Mount Conduit Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Safety Interlock N.C. 4PST 0.1A 50VAC 50VDC Screw Mount Conduit Automotive
Search Keywords: GKCA30LX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    GKCA30LX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365011
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Dual Entry Key Operated
  • Actuator Style:
    N/A
  • Pole Throw Configuration:
    4PST
  • Maximum Current Rating:
    0.1 A
  • Terminal Type:
    Conduit
  • Operating Temperature:
    -25 to 85 °C
  • IP Rating:
    IP67
  • Dimension:
    42 x 42.6 x 121.6 mm
  • Switch Configuration:
    N.C.
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GKCA30LX RoHS compliant?
Yes, GKCA30LX is RoHS compliant.
What is the lead time for GKCA30LX?
The standard lead time for GKCA30LX is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks can ship 4/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$943.31
3
$916.91
5 +
$632.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!