- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- GKCA14L6
Description
+
Switch Safety Interlock N.O./N.C. DPST/DPST Key 6A 600VAC 250VDC Screw Mount Conduit Automotive
Search Keywords: GKCA14L6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GKCA14L6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Dual Entry Key Operated
-
Actuator Style:Key
-
Pole Throw Configuration:DPST/DPST
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
Operating Temperature:-25 to 85 °C
-
IP Rating:IP67
-
Dimension:42 x 42.6 x 121.6 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2
$581.54
3
$477.16
4
$424.97
5 +
$416.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments