Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

GKBC14L6

Switch Safety Interlock N.O./N.C. DPST/DPST Key 6A 600VAC 250VDC Conduit Screw Mount Automotive

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Safety Interlock N.O./N.C. DPST/DPST Key 6A 600VAC 250VDC Conduit Screw Mount Automotive
Search Keywords: GKBC14L6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    GKBC14L6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Dual Entry Key Operated
  • Actuator Style:
    Key
  • Pole Throw Configuration:
    DPST/DPST
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Conduit
  • Operating Temperature:
    -25 to 85 °C
  • IP Rating:
    IP67
  • Dimension:
    42 x 42.6 x 121.6 mm
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GKBC14L6 RoHS compliant?
Yes, GKBC14L6 is RoHS compliant.
What is the lead time for GKBC14L6?
The standard lead time for GKBC14L6 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks can ship 1/26/27
Backorder
Price (USD)
Qty
Unit Price
3
$511.01
5
$377.36
8
$280.07
10 +
$274.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!