Honeywell Authorized Distributor

GKBA36L7

Switch Safety Interlock N.O./N.C. 3PST/SPST Key 0.1A 50VAC 50VDC Screw Mount Conduit Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Safety Interlock N.O./N.C. 3PST/SPST Key 0.1A 50VAC 50VDC Screw Mount Conduit Automotive
Search Keywords: GKBA36L7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: GKBA36L7
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Dual Entry Key Operated
Actuator Style: Key
Pole Throw Configuration: 3PST/SPST
Maximum Current Rating: 0.1 A
Terminal Type: Conduit
Operating Temperature: -25 to 85 °C
IP Rating: IP67
Dimension: 42 x 42.6 x 121.6 mm
Switch Configuration: N.O./N.C.
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GKBA36L7 RoHS compliant?
Yes, GKBA36L7 is RoHS compliant.
What is the lead time for GKBA36L7?
The standard lead time for GKBA36L7 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks can ship 4/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$800.56
5
$508.59
8
$335.53
10 +
$328.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!