help desk software
Image is representational - see mfr. specs

GKBA34LX

Honeywell

Switch Safety Interlock N.O./N.C. DPST/DPST 0.1A 50VAC 50VDC Conduit Screw Mount Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.O./N.C. DPST/DPST 0.1A 50VAC 50VDC Conduit Screw Mount Automotive
Search Keywords: GKBA34LX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    GKBA34LX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Dual Entry Key Operated
  • Actuator Style:
    N/A
  • Pole Throw Configuration:
    DPST/DPST
  • Maximum Current Rating:
    0.1 A
  • Terminal Type:
    Conduit
  • Operating Temperature:
    -25 to 85 °C
  • IP Rating:
    IP67
  • Dimension:
    42 x 42.6 x 121.6 mm
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks can ship 4/2/26
Backorder
Price (USD)
Qty
Unit Price
3
$511.33
5
$377.60
8
$280.25
10 +
$274.64
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments