help desk software

GKBA1L7

Honeywell

Switch Safety Interlock N.O./N.C. SPST/SPST Key 6A 600VAC 250VDC Screw Mount Conduit Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.O./N.C. SPST/SPST Key 6A 600VAC 250VDC Screw Mount Conduit Automotive
Search Keywords: GKBA1L7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    GKBA1L7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Dual Entry Key Operated
  • Actuator Style:
    Key
  • Pole Throw Configuration:
    SPST/SPST
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Conduit
  • Operating Temperature:
    -25 to 85 °C
  • IP Rating:
    IP67
  • Dimension:
    42 x 42.6 x 121.6 mm
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
MOQ for out of Stock Qty:
3
19 Weeks can ship 4/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$448.64
3
$441.91
5
$326.34
8
$242.20
10 +
$237.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5