- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- GKBA14L7
Description
+
Switch Safety Interlock N.O./N.C. DPST/DPST Key 6A 600VAC 250VDC Screw Mount Conduit Automotive
Search Keywords: GKBA14L7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GKBA14L7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Dual Entry Key Operated
-
Actuator Style:Key
-
Pole Throw Configuration:DPST/DPST
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
Operating Temperature:-25 to 85 °C
-
IP Rating:IP67
-
Dimension:42 x 42.6 x 121.6 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
19 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$395.30
3
$390.06
5 +
$389.08
Click for Quote
Log in
to unlock special pricing