- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- GKBA10N8
Description
+
Switch Safety Interlock N.C. 4PST Key 6A 600VAC 250VDC Conduit Screw Mount Automotive
Search Keywords: GKBA10N8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GKBA10N8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Dual Entry Key Operated
-
Actuator Style:Key
-
Pole Throw Configuration:4PST
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
Operating Temperature:-25 to 85 °C
-
IP Rating:IP67
-
Dimension:42 x 42.6 x 121.6 mm
-
Switch Configuration:N.C.
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
28 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
2
$516.02
3
$423.40
4
$377.09
5 +
$369.55
Click for Quote
Log in
to unlock special pricing