- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Force Sensors & Load Cells ›
- FSS020WNGB
Description
+
PCB Mount Force Sensor - FSS Series - 20N - SMT - Ball coupling - Analogue - 5.0v
Search Keywords: FSS020WNGB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:FSS020WNGB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90269000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Device Pressure Type:Gage
-
Typical Response Time:N/A
-
Sensor Type:Piezoresistive
-
Output Voltage:0 to 180 mV
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:5.59 x 9.14 x 3.75 mm
-
Mounting:PCB Surface Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
2
$179.96
5
$179.51
7
$179.06
13
$118.67
19
$96.42
25 +
$94.48
Click for Quote
Log in
to unlock special pricing