Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

FSS015WNGB

PCB Mount Force Sensor - FSS Series - 15N - SMT - Ball coupling - Analogue - 5.0v

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB Mount Force Sensor - FSS Series - 15N - SMT - Ball coupling - Analogue - 5.0v
Search Keywords: FSS015WNGB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: FSS015WNGB
Unit of Measure: Per Each
RoHS: Yes
HTS: 90318000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Typical Response Time: 0.1 ms
Sensor Type: Force Sensor
Typical Operating Supply Voltage: 10 V
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FSS015WNGB RoHS compliant?
Yes, FSS015WNGB is RoHS compliant.
What is the lead time for FSS015WNGB?
The standard lead time for FSS015WNGB is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Ships today, if you order in
6 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$92.11
5
$89.18
10
$87.92
25
$86.25
50
$80.83
100 +
$79.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!