Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

FSS005WNGR

Force Sensor IC 5N Force

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Force Sensor IC 5N Force
Search Keywords: FSS005WNGR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    FSS005WNGR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 20N
  • Typical Response Time:
    0.1 ms
  • Sensor Type:
    Force Sensor
  • Output Voltage:
    0 to 360 mV
  • Typical Operating Supply Voltage:
    10 V
  • Maximum Overload Pressure:
    60N
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    5.59 x 9.14 x 3.74 mm
  • Mounting:
    PCB Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FSS005WNGR RoHS compliant?
Yes, FSS005WNGR is RoHS compliant.
What is the lead time for FSS005WNGR?
The standard lead time for FSS005WNGR is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$87.516
25 +
$79.560
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!