Available Replacements
RECOMMENDED REPLACEMENT
FSS1500NSB
FSS1500NSB

Honeywell

In Stock: 96

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

FSL05N2C

Honeywell

Low Profile Force Sensor

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Low Profile Force Sensor
Search Keywords: FSL05N2C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    FSL05N2C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 2 lbs
  • Typical Response Time:
    1 ms
  • Sensor Type:
    Force Sensor
  • Output Voltage:
    0.5 to 4.5 V
  • Typical Operating Supply Voltage:
    5 V
  • Maximum Overload Pressure:
    15 lbs
  • Operating Temperature:
    0 to 70 °C
  • Dimension:
    17.36 x 25.02 x 8.25 mm
  • Mounting:
    PCB Through Hole
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!