help desk software
Image is representational - see mfr. specs

FSAGPNXX001RC4C5

Honeywell

Force Sensor IC 1lb Force

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Force Sensor IC 1lb Force
Search Keywords: FSAGPNXX001RC4C5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    FSAGPNXX001RC4C5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Typical Response Time:
    0.42 ms
  • Sensor Type:
    Force Sensor
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    0 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
20 Weeks can ship 4/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$233.66
5
$226.83
7
$224.58
13
$222.36
19
$220.16
25 +
$217.98
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments