- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Force Sensors & Load Cells ›
- FSAGPDXX005LCSB5
Description
+
The FSAGPDXX005LCSB5 is a piezoresistive, compensated/amplified force sensor with a 5 lb compression force range and an SPI digital output.
Search Keywords: FSAGPDXX005LCSB5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:FSAGPDXX005LCSB5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Typical Response Time:0.42 ms
-
Sensor Type:Force Sensor
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:0 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
7
$526.27
13
$300.05
19
$216.70
25 +
$212.37
Click for Quote
Log in
to unlock special pricing