- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Force Sensors & Load Cells ›
- FSAGPDXX001LCAA5
Honeywell
FSAGPDXX001LCAA5
Force Sensor IC 1lb Force 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:FSAGPDXX001LCAA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90318080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 100 psi
-
Typical Response Time:N/A
-
Sensor Type:Force Sensor
-
Output Voltage:0 to 30.5 mV
-
Typical Operating Supply Voltage:5 V
-
Maximum Overload Pressure:245 psi
-
Operating Temperature:0 to 50 °C
-
Dimension:7 x 7 x 3.89 mm
-
Mounting:PCB Surface Mount