Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

FRN91-24BB

Switch Rocker (OFF) None ON DPST Quick Connect Curved Rocker 20A 12VAC 12VDC 250000Cycles

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Rocker (OFF) None ON DPST Quick Connect Curved Rocker 20A 12VAC 12VDC 250000Cycles
Product Highlights:
  • Expected electrical life 50,000 cycles momentary; 100,000 cycles maintained
  • Expected mechanical life 250,000 cycles minimum
  • Sealed to IP67
  • One- or two-pole circuitry options
  • Withstands operating temperature -40 C to 85 C [-40 F to 185 F]
  • Welded lamp connection and one-piece internal, jumperless terminal withstand extreme shock and vibration
  • Twelve terminals offer an extensive range of switch and lamp circuit options, including LED or incandescent illumination
  • Vibration and show resistant
Potential Applications:
  • Transportation industry
  • Test equipment
  • Heavy-duty machinery
  • Marine equipment
Search Keywords: FRN9124BB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    FRN91-24BB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    ON None (OFF)
  • Contact Rating @ Voltage:
    20@12VAC 12VDC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FRN91-24BB discontinued?
Yes, FRN91-24BB from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FRN91-24BB RoHS compliant?
Yes, FRN91-24BB is RoHS compliant.
What is the lead time for FRN91-24BB?
The standard lead time for FRN91-24BB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
ADD TO CART
Price (USD)
Qty
Unit Price
20
$9.0293
40
$8.3568
100
$7.2648
260
$6.2119
500
$5.8732
1,000
$5.3536
2,500
$4.9450
5,000 +
$4.5100
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!