Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

FRN91-23BB

Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 20A 12VAC 12VDC 250000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 20A 12VAC 12VDC 250000Cycles
Product Highlights:
  • Expected electrical life 50,000 cycles momentary; 100,000 cycles maintained
  • Expected mechanical life 250,000 cycles minimum
  • Sealed to IP67
  • One- or two-pole circuitry options
  • Withstands operating temperature -40 C to 85 C [-40 F to 185 F]
  • Welded lamp connection and one-piece internal, jumperless terminal withstand extreme shock and vibration
  • Twelve terminals offer an extensive range of switch and lamp circuit options, including LED or incandescent illumination
  • Vibration and show resistant
Potential Applications:
  • Transportation industry
  • Test equipment
  • Heavy-duty machinery
  • Marine equipment
Search Keywords: FRN9123BB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: FRN91-23BB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 20@12VAC 12VDC A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FRN91-23BB discontinued?
Yes, FRN91-23BB from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FRN91-23BB RoHS compliant?
Yes, FRN91-23BB is RoHS compliant.
What is the lead time for FRN91-23BB?
The standard lead time for FRN91-23BB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Ships today, if you order in
Minimum Order Quantity:
11
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
11
$11.46
52
$10.99
103
$10.55
511
$10.12
1,531 +
$9.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!