Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

FRN91-18BB

Switch Rocker (ON) None ON SPDT Quick Connect Curved Rocker 20A 12VAC 12VDC 250000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Rocker (ON) None ON SPDT Quick Connect Curved Rocker 20A 12VAC 12VDC 250000Cycles
Product Highlights:
  • Expected electrical life 50,000 cycles momentary; 100,000 cycles maintained
  • Expected mechanical life 250,000 cycles minimum
  • Sealed to IP67
  • One- or two-pole circuitry options
  • Withstands operating temperature -40 C to 85 C [-40 F to 185 F]
  • Welded lamp connection and one-piece internal, jumperless terminal withstand extreme shock and vibration
  • Twelve terminals offer an extensive range of switch and lamp circuit options, including LED or incandescent illumination
  • Vibration and show resistant
Potential Applications:
  • Transportation industry
  • Test equipment
  • Heavy-duty machinery
  • Marine equipment
Search Keywords: FRN9118BB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    FRN91-18BB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None (On)
  • Contact Rating @ Voltage:
    20@12VAC 12VDC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FRN91-18BB discontinued?
Yes, FRN91-18BB from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FRN91-18BB RoHS compliant?
Yes, FRN91-18BB is RoHS compliant.
What is the lead time for FRN91-18BB?
The standard lead time for FRN91-18BB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$28.07
21
$26.90
42
$25.83
209
$24.79
625 +
$23.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!