- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- FRN91-15BB
Honeywell
FRN91-15BB
Switch Rocker (ON) OFF ON SPDT Quick Connect Curved Rocker 20A 12VAC 12VDC 250000Cycles
View Datasheet Accessories Notify Me
- Expected electrical life 50,000 cycles momentary; 100,000 cycles maintained
- Expected mechanical life 250,000 cycles minimum
- Sealed to IP67
- One- or two-pole circuitry options
- Withstands operating temperature -40 C to 85 C [-40 F to 185 F]
- Welded lamp connection and one-piece internal, jumperless terminal withstand extreme shock and vibration
- Twelve terminals offer an extensive range of switch and lamp circuit options, including LED or incandescent illumination
- Vibration and show resistant
- Transportation industry
- Test equipment
- Heavy-duty machinery
- Marine equipment
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:FRN91-15BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:20@12VAC 12VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.