- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- FRN91-14BB
Honeywell
FRN91-14BB
Switch Rocker (OFF) None ON SPST Quick Connect Curved Rocker 20A 12VAC 12VDC 250000Cycles
View Datasheet Ask the Datasheet Accessories Notify Me
- Expected electrical life 50,000 cycles momentary; 100,000 cycles maintained
- Expected mechanical life 250,000 cycles minimum
- Sealed to IP67
- One- or two-pole circuitry options
- Withstands operating temperature -40 C to 85 C [-40 F to 185 F]
- Welded lamp connection and one-piece internal, jumperless terminal withstand extreme shock and vibration
- Twelve terminals offer an extensive range of switch and lamp circuit options, including LED or incandescent illumination
- Vibration and show resistant
- Transportation industry
- Test equipment
- Heavy-duty machinery
- Marine equipment
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | FRN91-14BB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | 1P1T (SPST) |
| Switch Configuration: | ON None (OFF) |
| Contact Rating @ Voltage: | 20@12VAC 12VDC A |
| Actuator Style: | Curved Rocker |
| Actuator Color: | Black |
| Bezel Color: | Black |
| Illumination: | N/R |
| Terminal Type: | Quick Connect |
| Body Orientation: | Straight |
-
This product is discontinued, but still in stock.