- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- FRL91-21CGG3-BB77
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 20A 12VAC 12VDC 250000Cycles
Product Highlights:
- Expected electrical life 50,000 cycles momentary; 100,000 cycles maintained
- Expected mechanical life 250,000 cycles minimum
- Sealed to IP67
- One- or two-pole circuitry options
- Withstands operating temperature -40 C to 85 C [-40 F to 185 F]
- Welded lamp connection and one-piece internal, jumperless terminal withstand extreme shock and vibration
- Twelve terminals offer an extensive range of switch and lamp circuit options, including LED or incandescent illumination
- Vibration and show resistant
Potential Applications:
- Transportation industry
- Test equipment
- Heavy-duty machinery
- Marine equipment
Search Keywords: FRL9121CGG3BB77
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:FRL91-21CGG3-BB77
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:20@12VAC 12VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green/Green,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$34.68
10
$31.62
20 +
$28.56
Click for Quote
Log in
to unlock special pricing