- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- FFS-20-QD
Description
+
Switch Safety Interlock N.C. DPST 2A 230VAC 30VDC Screw Mount Connector
Search Keywords: FFS20QD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:FFS-20-QD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Contact
-
Actuator Style:N/A
-
Pole Throw Configuration:DPST
-
Maximum Current Rating:2@230VAC 30VDC A
-
Terminal Type:Connector
-
Operating Temperature:-10 to 55 °C
-
IP Rating:IP67
-
Dimension:24 x 19 x 87 mm
-
Switch Configuration:N.C.
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
3
$1,234.17
5
$784.06
8
$517.26
10 +
$506.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments