- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- FFS-11-QD05
Description
+
Proximity Sensor NO/NC 1cm 30VDC 230VAC
Search Keywords: FFS11QD05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:FFS-11-QD05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Contact
-
Sensing Distance:10 mm
-
Mounting:Screw Mount
-
Output Type:N/A
-
Dimension:24 x 19 x 87 mm
-
Response Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:NO/NC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$1,151.73
3
$1,105.67
5 +
$696.57
Click for Quote
Log in
to unlock special pricing